Parametric Equivalent

GCM2165G1H271FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165G1H271FA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165G1H271FA16D |
Description | CAP CER 270PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165G1H271FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165G1H271FA16J | Murata Electronics | 0 | 490-GCM2165G1H271FA16JTR-ND | 0,11955 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12991 € | 519,64 € |
| Unit Price without VAT: | 0,12991 € |
|---|---|
| Unit Price with VAT: | 0,15459 € |


