GCM2165G1H121GA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08742 €
Datasheet
120 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165G1H121GA16D

DigiKey Part Number
490-GCM2165G1H121GA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2165G1H121GA16D
Description
CAP CER 120PF 50V X8G 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165G1H121GA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165G1H121GA16JMurata Electronics0490-GCM2165G1H121GA16JTR-ND0,08742 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09539 €381,56 €
Manufacturers Standard Package
Unit Price without VAT:0,09539 €
Unit Price with VAT:0,11351 €