
GCM2165C2A471JA16D | |
|---|---|
DigiKey Part Number | 490-12659-2-ND - Tape & Reel (TR) 490-12659-1-ND - Cut Tape (CT) 490-12659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A471JA16D |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A471JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,14786 € | 73,93 € |
| 1.000 | 0,13686 € | 136,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11696 € | 467,84 € |
| 8.000 | 0,11102 € | 888,16 € |
| 12.000 | 0,10804 € | 1.296,48 € |
| 20.000 | 0,10474 € | 2.094,80 € |
| 28.000 | 0,10281 € | 2.878,68 € |
| 40.000 | 0,10095 € | 4.038,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

