Similar
Direct

GCM2165C2A301JA16D | |
|---|---|
DigiKey Part Number | GCM2165C2A301JA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A301JA16D |
Description | CAP CER 300PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A301JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A301JA16D | Murata Electronics | 6.719 | 490-GCM1885C2A301JA16DCT-ND | 0,09000 € | Similar |
| 08051A301JAT2A | KYOCERA AVX | 0 | 08051A301JAT2A-ND | 0,04383 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10212 € | 408,48 € |
| Unit Price without VAT: | 0,10212 € |
|---|---|
| Unit Price with VAT: | 0,12152 € |



