
GCM2165C2A272JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A272JA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A272JA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A272JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A272JA16D |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A272JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03690 € | 3,69 € |
| 500 | 0,02738 € | 13,69 € |
| 1.000 | 0,02446 € | 24,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01951 € | 78,04 € |
| 8.000 | 0,01794 € | 143,52 € |
| 12.000 | 0,01715 € | 205,80 € |
| 20.000 | 0,01627 € | 325,40 € |
| 28.000 | 0,01576 € | 441,28 € |
| 40.000 | 0,01527 € | 610,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

