
GCM2165C2A182JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A182JA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A182JA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A182JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A182JA16D |
Description | CAP CER 1800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A182JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182J2GACAUTO | KEMET | 4.544 | 399-11560-1-ND | 0,25000 € | Upgrade |
| CGA4F2C0G2A182J085AA | TDK | 9.866 | 445-5752-1-ND | 0,14000 € | Similar |
| CGA4F2NP02A182J085AA | TDK | 3.833 | 445-12620-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02521 € | 25,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01936 € | 77,44 € |
| 8.000 | 0,01779 € | 142,32 € |
| 12.000 | 0,01701 € | 204,12 € |
| 20.000 | 0,01615 € | 323,00 € |
| 28.000 | 0,01564 € | 437,92 € |
| 40.000 | 0,01515 € | 606,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

