
GCM2165C2A182GA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A182GA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A182GA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A182GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A182GA16D |
Description | CAP CER 1800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A182GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04089 € | 40,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03335 € | 133,40 € |
| 8.000 | 0,03099 € | 247,92 € |
| 12.000 | 0,02980 € | 357,60 € |
| 20.000 | 0,02849 € | 569,80 € |
| 28.000 | 0,02773 € | 776,44 € |
| 40.000 | 0,02699 € | 1.079,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

