
GCM2165C2A182GA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A182GA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A182GA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A182GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A182GA16D |
Description | CAP CER 1800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A182GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05980 € | 5,98 € |
| 500 | 0,04550 € | 22,75 € |
| 1.000 | 0,04108 € | 41,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03350 € | 134,00 € |
| 8.000 | 0,03113 € | 249,04 € |
| 12.000 | 0,02994 € | 359,28 € |
| 20.000 | 0,02862 € | 572,40 € |
| 28.000 | 0,02785 € | 779,80 € |
| 40.000 | 0,02711 € | 1.084,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

