
GCM2165C2A151JA16D | |
---|---|
DigiKey Part Number | 490-14770-2-ND - Tape & Reel (TR) 490-14770-1-ND - Cut Tape (CT) 490-14770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A151JA16D |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A151JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,10800 € | 1,08 € |
50 | 0,07460 € | 3,73 € |
100 | 0,06790 € | 6,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05841 € | 233,64 € |
8.000 | 0,05792 € | 463,36 € |
12.000 | 0,05766 € | 691,92 € |
20.000 | 0,05737 € | 1.147,40 € |
28.000 | 0,05719 € | 1.601,32 € |
40.000 | 0,05702 € | 2.280,80 € |
48.000 | 0,05694 € | 2.733,12 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |