
GCM2165C1H472JA16D | |
|---|---|
DigiKey Part Number | 490-4973-2-ND - Tape & Reel (TR) 490-4973-1-ND - Cut Tape (CT) 490-4973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H472JA16D |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H472JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H472J060AA | TDK | 13.850 | 445-6943-1-ND | 0,17000 € | Direct |
| CGA4C2NP01H472J060AA | TDK | 2.675 | 445-12633-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,16472 € | 82,36 € |
| 1.000 | 0,15284 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13117 € | 524,68 € |
| 8.000 | 0,12474 € | 997,92 € |
| 12.000 | 0,12152 € | 1.458,24 € |
| 20.000 | 0,11795 € | 2.359,00 € |
| 28.000 | 0,11586 € | 3.244,08 € |
| 40.000 | 0,11386 € | 4.554,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

