Parametric Equivalent

GCM2165C1H131FA16J | |
|---|---|
DigiKey Part Number | 490-GCM2165C1H131FA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H131FA16J |
Description | CAP CER 130PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H131FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C1H131FA16D | Murata Electronics | 0 | 490-GCM2165C1H131FA16DTR-ND | 0,09230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08455 € | 845,50 € |
| Unit Price without VAT: | 0,08455 € |
|---|---|
| Unit Price with VAT: | 0,10061 € |


