Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

GCM2165C1H121JA16D | |
|---|---|
DigiKey Part Number | GCM2165C1H121JA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H121JA16D |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H121JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C4C0G2W121J060AA | TDK | 46 | 445-15537-1-ND | 0,15000 € | Upgrade |
| KAM21BCG1H121JT | KYOCERA AVX | 0 | 478-KAM21BCG1H121JTTR-ND | 0,04866 € | Similar |
| AC0805JRNPO9BN121 | YAGEO | 2.810 | 13-AC0805JRNPO9BN121CT-ND | 0,10000 € | Parametric Equivalent |
| CL21C121JB61PNC | Samsung Electro-Mechanics | 96.373 | 1276-2581-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05418 € | 216,72 € |
| Unit Price without VAT: | 0,05418 € |
|---|---|
| Unit Price with VAT: | 0,06447 € |





