
GCM2165C1H102JA16D | |
|---|---|
DigiKey Part Number | 490-8032-2-ND - Tape & Reel (TR) 490-8032-1-ND - Cut Tape (CT) 490-8032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H102JA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H102JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08884 € | 44,42 € |
| 1.000 | 0,08140 € | 81,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06824 € | 272,96 € |
| 8.000 | 0,06421 € | 513,68 € |
| 12.000 | 0,06220 € | 746,40 € |
| 20.000 | 0,05997 € | 1.199,40 € |
| 28.000 | 0,05866 € | 1.642,48 € |
| 40.000 | 0,05741 € | 2.296,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

