Parametric Equivalent
Parametric Equivalent

GCM2165C1H102GA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C1H102GA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H102GA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H102GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C1H102GA16J | Murata Electronics | 0 | 490-GCM2165C1H102GA16JTR-ND | 0,08909 € | Parametric Equivalent |
| AC0805GRNPO9BN102 | YAGEO | 0 | 13-AC0805GRNPO9BN102TR-ND | 0,03598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10059 € | 402,36 € |
| Unit Price without VAT: | 0,10059 € |
|---|---|
| Unit Price with VAT: | 0,11970 € |



