
GCM188R92A332KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R92A332KA37DTR-ND - Tape & Reel (TR) 490-GCM188R92A332KA37DCT-ND - Cut Tape (CT) 490-GCM188R92A332KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R92A332KA37D |
Description | CAP CER 3300PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R92A332KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02968 € | 14,84 € |
| 1.000 | 0,02656 € | 26,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02126 € | 85,04 € |
| 8.000 | 0,01958 € | 156,64 € |
| 12.000 | 0,01874 € | 224,88 € |
| 20.000 | 0,01781 € | 356,20 € |
| 28.000 | 0,01726 € | 483,28 € |
| 40.000 | 0,01674 € | 669,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

