Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R92A103MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R92A103MA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R92A103MA37D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R92A103MA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R92A103MA01D | Murata Electronics | 0 | 490-GCJ188R92A103MA01DTR-ND | 0,04418 € | Parametric Equivalent |
| GCJ188R92A103MA01J | Murata Electronics | 0 | 490-GCJ188R92A103MA01JTR-ND | 0,04044 € | Parametric Equivalent |
| GCM188R92A103MA37J | Murata Electronics | 0 | 490-GCM188R92A103MA37JTR-ND | 0,01910 € | Parametric Equivalent |
| CGA3E2X8R2A103M080AA | TDK | 5.044 | 445-12577-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01958 € | 156,64 € |
| Unit Price without VAT: | 0,01958 € |
|---|---|
| Unit Price with VAT: | 0,02330 € |



