



GCM188R91H472KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H472KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H472KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H472KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H472KA37D |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H472KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02455 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01959 € | 78,36 € |
| 8.000 | 0,01802 € | 144,16 € |
| 12.000 | 0,01723 € | 206,76 € |
| 20.000 | 0,01635 € | 327,00 € |
| 28.000 | 0,01584 € | 443,52 € |
| 40.000 | 0,01535 € | 614,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

