
GCM188R91H333KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H333KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H333KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H333KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H333KA37D |
Description | CAP CER 0.033UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H333KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035F333K4T2A | KYOCERA AVX | 6.772 | 478-KAM15AR81H333KTCT-ND | 0,23000 € | Direct |
| CGA3E2X8R1H333K080AA | TDK | 4.380 | 445-5895-1-ND | 0,11000 € | Direct |
| KAM15AR81H333JT | KYOCERA AVX | 450 | 478-KAM15AR81H333JTCT-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03870 € | 3,87 € |
| 500 | 0,02878 € | 14,39 € |
| 1.000 | 0,02574 € | 25,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01920 € | 76,80 € |
| 8.000 | 0,01764 € | 141,12 € |
| 12.000 | 0,01687 € | 202,44 € |
| 20.000 | 0,01601 € | 320,20 € |
| 28.000 | 0,01550 € | 434,00 € |
| 40.000 | 0,01502 € | 600,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

