
GCM188R91H222MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H222MA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H222MA37DCT-ND - Cut Tape (CT) 490-GCM188R91H222MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H222MA37D |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H222MA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02522 € | 25,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01935 € | 77,40 € |
| 8.000 | 0,01778 € | 142,24 € |
| 12.000 | 0,01700 € | 204,00 € |
| 20.000 | 0,01613 € | 322,60 € |
| 28.000 | 0,01563 € | 437,64 € |
| 40.000 | 0,01514 € | 605,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

