Parametric Equivalent
Parametric Equivalent

GCM188R91H153MA37J | |
|---|---|
cms-digikey-product-number | 490-GCM188R91H153MA37JTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GCM188R91H153MA37J |
cms-description | CAP CER 0.015UF 50V X8R 0603 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.015 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GCM188R91H153MA37J Models |
cms-category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R91H153MA37D | Murata Electronics | 0 | 490-GCM188R91H153MA37DTR-ND | 0,01957 € | Parametric Equivalent |
| CGA3E2X8R1H153M080AA | TDK | 1.883 | 445-12600-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,01910 € | 191,00 € |
| Unit Price without VAT: | 0,01910 € |
|---|---|
| Unit Price with VAT: | 0,02273 € |



