Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R91H152KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R91H152KA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R91H152KA37J |
Description | CAP CER 1500PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H152KA37J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R91H152KA37D | Murata Electronics | 7.440 | 490-GCM188R91H152KA37DCT-ND | 0,11000 € | Parametric Equivalent |
| C0603C152K5HACAUTO | KEMET | 0 | 399-C0603C152K5HACAUTOTR-ND | 0,11054 € | Parametric Equivalent |
| CGA3E2X8R1H152K080AA | TDK | 4.026 | 445-5887-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01734 € | 173,40 € |
| Unit Price without VAT: | 0,01734 € |
|---|---|
| Unit Price with VAT: | 0,02063 € |




