GCM188R91E104MA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02017 €
Datasheet

Parametric Equivalent


TDK
In Stock: 58.307
Unit Price: 0,11000 €
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91E104MA37J

DigiKey Part Number
490-GCM188R91E104MA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R91E104MA37J
Description
CAP CER 0.1UF 25V X8R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91E104MA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188R91E104MA37DMurata Electronics0490-GCM188R91E104MA37DTR-ND0,02017 €Parametric Equivalent
CGA3E2X8R1E104M080AATDK58.307445-12594-1-ND0,11000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01969 €196,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01969 €
Unit Price with VAT:0,02343 €