



GCM188R72A223KA37J | |
|---|---|
DigiKey Part Number | 490-17777-2-ND - Tape & Reel (TR) 490-17777-1-ND - Cut Tape (CT) 490-17777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A223KA37J |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A223KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| 2.500 | 0,01262 € | 31,55 € |
| 5.000 | 0,01140 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01010 € | 101,00 € |
| 20.000 | 0,00930 € | 186,00 € |
| 30.000 | 0,00890 € | 267,00 € |
| 50.000 | 0,00846 € | 423,00 € |
| 70.000 | 0,00820 € | 574,00 € |
| 100.000 | 0,00795 € | 795,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

