



GCM188R72A222KA37D | |
|---|---|
DigiKey Part Number | 490-4929-2-ND - Tape & Reel (TR) 490-4929-1-ND - Cut Tape (CT) 490-4929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A222KA37D |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A222KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR72A222JT | KYOCERA AVX | 0 | 478-KAM15AR72A222JTTR-ND | 0,04662 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02300 € | 2,30 € |
| 500 | 0,01672 € | 8,36 € |
| 1.000 | 0,01477 € | 14,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01153 € | 46,12 € |
| 8.000 | 0,01048 € | 83,84 € |
| 12.000 | 0,00996 € | 119,52 € |
| 20.000 | 0,00938 € | 187,60 € |
| 28.000 | 0,00904 € | 253,12 € |
| 40.000 | 0,00871 € | 348,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

