Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




GCM188R71H822JA37D | |
|---|---|
DigiKey Part Number | 490-16398-2-ND - Tape & Reel (TR) 490-16398-1-ND - Cut Tape (CT) 490-16398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H822JA37D |
Description | CAP CER 8200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H822JA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H822JBAAR31G | Vishay Vitramon | 0 | GA0603H822JBAAR31G-ND | 0,12521 € | Upgrade |
| GA0603H822JBAAT31G | Vishay Vitramon | 0 | GA0603H822JBAAT31G-ND | 0,12704 € | Upgrade |
| GA0603H822JXAAC31G | Vishay Vitramon | 0 | GA0603H822JXAAC31G-ND | 0,09984 € | Upgrade |
| GA0603H822JXAAP31G | Vishay Vitramon | 0 | GA0603H822JXAAP31G-ND | 0,09830 € | Upgrade |
| GA0603Y822JBAAR31G | Vishay Vitramon | 0 | GA0603Y822JBAAR31G-ND | 0,06082 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02771 € | 110,84 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




