



GCM188R71H683KA57D | |
|---|---|
DigiKey Part Number | 490-8027-2-ND - Tape & Reel (TR) 490-8027-1-ND - Cut Tape (CT) 490-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H683KA57D |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H683KA57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,06042 € | 30,21 € |
| 1.000 | 0,05491 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04532 € | 181,28 € |
| 8.000 | 0,04235 € | 338,80 € |
| 12.000 | 0,04086 € | 490,32 € |
| 20.000 | 0,03920 € | 784,00 € |
| 28.000 | 0,03824 € | 1.070,72 € |
| 40.000 | 0,03731 € | 1.492,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

