



GCM188R71H472KA37D | |
|---|---|
DigiKey Part Number | 490-4932-2-ND - Tape & Reel (TR) 490-4932-1-ND - Cut Tape (CT) 490-4932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H472KA37D |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H472KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H472K080AA | TDK | 159.253 | 445-5661-1-ND | 0,09000 € | Direct |
| 06031C472K4T2A | KYOCERA AVX | 99.208 | 478-KAM15AR72A472KTCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02418 € | 12,09 € |
| 1.000 | 0,02153 € | 21,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01708 € | 68,32 € |
| 8.000 | 0,01566 € | 125,28 € |
| 12.000 | 0,01495 € | 179,40 € |
| 20.000 | 0,01416 € | 283,20 € |
| 28.000 | 0,01370 € | 383,60 € |
| 40.000 | 0,01326 € | 530,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

