Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




GCM188R71H332JA37D | |
|---|---|
DigiKey Part Number | 490-17774-2-ND - Tape & Reel (TR) 490-17774-1-ND - Cut Tape (CT) 490-17774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H332JA37D |
Description | CAP CER 3300PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H332JA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C332J4T4A | KYOCERA AVX | 0 | 478-KAM15AR71H332JMTR-ND | 0,03715 € | Direct |
| GA0603Y332JBAAT31G | Vishay Vitramon | 0 | GA0603Y332JBAAT31G-ND | 0,05973 € | Direct |
| GA0603Y332JXAAC31G | Vishay Vitramon | 0 | GA0603Y332JXAAC31G-ND | 0,04753 € | Direct |
| KAM15AR71H332JT | KYOCERA AVX | 0 | 478-KAM15AR71H332JTTR-ND | 0,04267 € | Direct |
| C0603C332J5HACAUTO | KEMET | 9.045 | 399-15759-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02639 € | 105,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





