Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71H224MA64J | |
|---|---|
DigiKey Part Number | 490-GCM188R71H224MA64JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71H224MA64J |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H224MA64J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H224MA01D | Murata Electronics | 0 | 490-GCJ188R71H224MA01DTR-ND | 0,02717 € | Parametric Equivalent |
| GCJ188R71H224MA01J | Murata Electronics | 0 | 490-GCJ188R71H224MA01JTR-ND | 0,02457 € | Parametric Equivalent |
| GCM188R71H224MA64D | Murata Electronics | 3.563 | 490-GCM188R71H224MA64DCT-ND | 0,14000 € | Parametric Equivalent |
| CGA3E3X7R1H224M080AB | TDK | 12.129 | 445-12563-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02428 € | 242,80 € |
| Unit Price without VAT: | 0,02428 € |
|---|---|
| Unit Price with VAT: | 0,02889 € |



