



GCM188R71H224KA64J | |
|---|---|
DigiKey Part Number | 490-13307-2-ND - Tape & Reel (TR) 490-13307-1-ND - Cut Tape (CT) 490-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H224KA64J |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCM188R71H224KA64J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04870 € | 4,87 € |
| 500 | 0,03666 € | 18,33 € |
| 1.000 | 0,03296 € | 32,96 € |
| 2.500 | 0,02907 € | 72,67 € |
| 5.000 | 0,02673 € | 133,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02409 € | 240,90 € |
| 20.000 | 0,02255 € | 451,00 € |
| 30.000 | 0,02178 € | 653,40 € |
| 50.000 | 0,02093 € | 1.046,50 € |
| 70.000 | 0,02043 € | 1.430,10 € |
| 100.000 | 0,01995 € | 1.995,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

