Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71H222KA37J | |
|---|---|
DigiKey Part Number | GCM188R71H222KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71H222KA37J |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H222KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R71H222KA01J | Murata Electronics | 0 | 490-GCD188R71H222KA01JTR-ND | 0,01002 € | Parametric Equivalent |
| GCE188R71H222KA01J | Murata Electronics | 0 | 490-GCE188R71H222KA01JTR-ND | 0,01705 € | Parametric Equivalent |
| GCM188R71H222KA37D | Murata Electronics | 1.673.383 | 490-4931-1-ND | 0,10000 € | Parametric Equivalent |
| GRT188R71H222KE01D | Murata Electronics | 0 | 490-GRT188R71H222KE01DTR-ND | 0,03014 € | Parametric Equivalent |
| AC0603KPX7R9BB222 | YAGEO | 11.736 | 13-AC0603KPX7R9BB222CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01526 € | 152,60 € |
| Unit Price without VAT: | 0,01526 € |
|---|---|
| Unit Price with VAT: | 0,01816 € |










