0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71H154KA64J

DigiKey Part Number
490-GCM188R71H154KA64JTR-ND - Tape & Reel (TR)
490-GCM188R71H154KA64JCT-ND - Cut Tape (CT)
490-GCM188R71H154KA64JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H154KA64J
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71H154KA64J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05600 €2,80 €
1000,04880 €4,88 €
5000,03674 €18,37 €
1.0000,03301 €33,01 €
2.5000,02910 €72,75 €
5.0000,02675 €133,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02411 €241,10 €
20.0000,02256 €451,20 €
30.0000,02179 €653,70 €
50.0000,02093 €1.046,50 €
70.0000,02043 €1.430,10 €
100.0000,01995 €1.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €