



GCM188R71H104KA57D | |
|---|---|
DigiKey Part Number | 490-4779-2-ND - Tape & Reel (TR) 490-4779-1-ND - Cut Tape (CT) 490-4779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H104KA57D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H104KA57D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04414 € | 22,07 € |
| 1.000 | 0,03984 € | 39,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03246 € | 129,84 € |
| 8.000 | 0,03014 € | 241,12 € |
| 12.000 | 0,02898 € | 347,76 € |
| 20.000 | 0,02770 € | 554,00 € |
| 28.000 | 0,02694 € | 754,32 € |
| 40.000 | 0,02622 € | 1.048,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

