Direct

GCM188R71E563JA57D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E563JA57DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E563JA57D |
Description | CAP CER 0.056UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E563JA57D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y563JXXAC31G | Vishay Vitramon | 0 | GA0603Y563JXXAC31G-ND | 0,07268 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05401 € | 216,04 € |
| Unit Price without VAT: | 0,05401 € |
|---|---|
| Unit Price with VAT: | 0,06427 € |


