Similar

GCM188R71E562KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E562KA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E562KA37D |
Description | CAP CER 5600PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E562KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E562KA37D | Murata Electronics | 47.741 | 490-GCM155R71E562KA37DCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01963 € | 78,52 € |
| Unit Price without VAT: | 0,01963 € |
|---|---|
| Unit Price with VAT: | 0,02336 € |


