Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71E474MA64D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E474MA64DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E474MA64D |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E474MA64D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R71E474MA64J | Murata Electronics | 0 | 490-GCM188R71E474MA64JTR-ND | 0,02536 € | Parametric Equivalent |
| C0603C474M3RACAUTO | KEMET | 0 | 399-C0603C474M3RACAUTOTR-ND | 0,05352 € | Parametric Equivalent |
| C0603C474M3RACAUTO7411 | KEMET | 0 | 399-C0603C474M3RACAUTO7411TR-ND | 0,05363 € | Parametric Equivalent |
| CGA3E3X7R1E474M080AB | TDK | 9.052 | 445-12546-1-ND | 0,14000 € | Parametric Equivalent |
| MAAST168SB7474MTNA01 | Taiyo Yuden | 0 | 587-MAAST168SB7474MTNA01TR-ND | 0,02327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02801 € | 112,04 € |
| Unit Price without VAT: | 0,02801 € |
|---|---|
| Unit Price with VAT: | 0,03333 € |







