



GCM188R71E474KA64J | |
|---|---|
DigiKey Part Number | 490-11158-2-ND - Tape & Reel (TR) 490-11158-1-ND - Cut Tape (CT) 490-11158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E474KA64J |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E474KA64J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03485 € | 34,85 € |
| 2.500 | 0,03078 € | 76,95 € |
| 5.000 | 0,02833 € | 141,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02556 € | 255,60 € |
| 20.000 | 0,02395 € | 479,00 € |
| 30.000 | 0,02314 € | 694,20 € |
| 50.000 | 0,02225 € | 1.112,50 € |
| 70.000 | 0,02172 € | 1.520,40 € |
| 100.000 | 0,02122 € | 2.122,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

