
GCM188R71E273JA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71E273JA37JTR-ND - Tape & Reel (TR) 490-GCM188R71E273JA37JCT-ND - Cut Tape (CT) 490-GCM188R71E273JA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E273JA37J |
Description | CAP CER 0.027UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E273JA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04978 € | 24,89 € |
| 1.000 | 0,04505 € | 45,05 € |
| 2.500 | 0,04008 € | 100,20 € |
| 5.000 | 0,03709 € | 185,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03364 € | 336,40 € |
| 20.000 | 0,03167 € | 633,40 € |
| 30.000 | 0,03069 € | 920,70 € |
| 50.000 | 0,02959 € | 1.479,50 € |
| 70.000 | 0,02896 € | 2.027,20 € |
| 100.000 | 0,02834 € | 2.834,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

