0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E273JA37J

DigiKey Part Number
490-GCM188R71E273JA37JTR-ND - Tape & Reel (TR)
490-GCM188R71E273JA37JCT-ND - Cut Tape (CT)
490-GCM188R71E273JA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71E273JA37J
Description
CAP CER 0.027UF 25V X7R 0603
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E273JA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07420 €3,71 €
1000,06510 €6,51 €
5000,04978 €24,89 €
1.0000,04505 €45,05 €
2.5000,04008 €100,20 €
5.0000,03709 €185,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03364 €336,40 €
20.0000,03167 €633,40 €
30.0000,03069 €920,70 €
50.0000,02959 €1.479,50 €
70.0000,02896 €2.027,20 €
100.0000,02834 €2.834,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €