



GCM188R71E224KA55D | |
|---|---|
DigiKey Part Number | 490-4935-2-ND - Tape & Reel (TR) 490-4935-1-ND - Cut Tape (CT) 490-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E224KA55D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E224KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02850 € | 2,85 € |
| 500 | 0,02086 € | 10,43 € |
| 1.000 | 0,01853 € | 18,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01460 € | 58,40 € |
| 8.000 | 0,01334 € | 106,72 € |
| 12.000 | 0,01271 € | 152,52 € |
| 20.000 | 0,01201 € | 240,20 € |
| 28.000 | 0,01161 € | 325,08 € |
| 40.000 | 0,01121 € | 448,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

