
GCM188R71E184KA55D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E184KA55DTR-ND - Tape & Reel (TR) 490-GCM188R71E184KA55DCT-ND - Cut Tape (CT) 490-GCM188R71E184KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E184KA55D |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E184KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C184K3RACAUTO | KEMET | 5.393 | 399-C0603C184K3RACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02196 € | 10,98 € |
| 1.000 | 0,01952 € | 19,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01498 € | 59,92 € |
| 8.000 | 0,01370 € | 109,60 € |
| 12.000 | 0,01306 € | 156,72 € |
| 20.000 | 0,01235 € | 247,00 € |
| 28.000 | 0,01193 € | 334,04 € |
| 40.000 | 0,01153 € | 461,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

