Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71E154MA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71E154MA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E154MA37J |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E154MA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E154MA01D | Murata Electronics | 0 | 490-GCJ188R71E154MA01DTR-ND | 0,02203 € | Parametric Equivalent |
| GCJ188R71E154MA01J | Murata Electronics | 0 | 490-GCJ188R71E154MA01JTR-ND | 0,01982 € | Parametric Equivalent |
| GCM188R71E154MA37D | Murata Electronics | 0 | 490-GCM188R71E154MA37DTR-ND | 0,01498 € | Parametric Equivalent |
| C0603C154M3RECAUTO | KEMET | 0 | C0603C154M3RECAUTO-ND | 0,02346 € | Parametric Equivalent |
| C0603X154M3RECAUTO | KEMET | 0 | C0603X154M3RECAUTO-ND | 0,02346 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01334 € | 133,40 € |
| Unit Price without VAT: | 0,01334 € |
|---|---|
| Unit Price with VAT: | 0,01587 € |





