



GCM188R71E154KA37D | |
|---|---|
DigiKey Part Number | 490-6052-2-ND - Tape & Reel (TR) 490-6052-1-ND - Cut Tape (CT) 490-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E154KA37D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E154KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1E154K080AA | TDK | 79.339 | 445-5668-1-ND | 0,08000 € | Direct |
| CGA3E3X7R1H154K080AB | TDK | 55.243 | 445-6925-1-ND | 0,17000 € | Upgrade |
| CGA3E3X7R1V154K080AB | TDK | 2.649 | 445-12549-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02398 € | 11,99 € |
| 1.000 | 0,02136 € | 21,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01695 € | 67,80 € |
| 8.000 | 0,01554 € | 124,32 € |
| 12.000 | 0,01483 € | 177,96 € |
| 20.000 | 0,01405 € | 281,00 € |
| 28.000 | 0,01359 € | 380,52 € |
| 40.000 | 0,01315 € | 526,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

