Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71E153KA37J | |
|---|---|
DigiKey Part Number | GCM188R71E153KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E153KA37J |
Description | CAP CER 0.015UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E153KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E153KA01D | Murata Electronics | 5.519 | 490-GCJ188R71E153KA01DCT-ND | 0,09000 € | Parametric Equivalent |
| GCJ188R71E153KA01J | Murata Electronics | 0 | 490-GCJ188R71E153KA01JTR-ND | 0,01420 € | Parametric Equivalent |
| AC0603KRX7R8BB153 | YAGEO | 8.000 | 13-AC0603KRX7R8BB153CT-ND | 0,10000 € | Parametric Equivalent |
| C0603C153K3RACAUTO | KEMET | 0 | 399-C0603C153K3RACAUTOTR-ND | 0,04599 € | Parametric Equivalent |
| C0603C153K3RECAUTO | KEMET | 0 | C0603C153K3RECAUTO-ND | 0,02159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02811 € | 281,10 € |
| Unit Price without VAT: | 0,02811 € |
|---|---|
| Unit Price with VAT: | 0,03345 € |







