
GCM188R71E124KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E124KA37DTR-ND - Tape & Reel (TR) 490-GCM188R71E124KA37DCT-ND - Cut Tape (CT) 490-GCM188R71E124KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E124KA37D |
Description | CAP CER 0.12UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E124KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01914 € | 19,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01510 € | 60,40 € |
| 8.000 | 0,01381 € | 110,48 € |
| 12.000 | 0,01316 € | 157,92 € |
| 20.000 | 0,01245 € | 249,00 € |
| 28.000 | 0,01203 € | 336,84 € |
| 40.000 | 0,01163 € | 465,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

