



GCM188R71E105KA64D | |
|---|---|
DigiKey Part Number | 490-10673-2-ND - Tape & Reel (TR) 490-10673-1-ND - Cut Tape (CT) 490-10673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E105KA64D |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E105KA64D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05640 € | 5,64 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03859 € | 38,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03140 € | 125,60 € |
| 8.000 | 0,02913 € | 233,04 € |
| 12.000 | 0,02800 € | 336,00 € |
| 20.000 | 0,02675 € | 535,00 € |
| 28.000 | 0,02602 € | 728,56 € |
| 40.000 | 0,02531 € | 1.012,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

