



GCM188R71E104KA57D | |
|---|---|
DigiKey Part Number | 490-6051-2-ND - Tape & Reel (TR) 490-6051-1-ND - Cut Tape (CT) 490-6051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E104KA57D |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E104KA57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06608 € | 33,04 € |
| 1.000 | 0,06016 € | 60,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04985 € | 199,40 € |
| 8.000 | 0,04665 € | 373,20 € |
| 12.000 | 0,04505 € | 540,60 € |
| 20.000 | 0,04328 € | 865,60 € |
| 28.000 | 0,04225 € | 1.183,00 € |
| 40.000 | 0,04125 € | 1.650,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

