
GCM188R71E104JA57D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E104JA57DTR-ND - Tape & Reel (TR) 490-GCM188R71E104JA57DCT-ND - Cut Tape (CT) 490-GCM188R71E104JA57DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E104JA57D |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E104JA57D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E104KE02D | Murata Electronics | 209.882 | 490-16431-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08556 € | 42,78 € |
| 1.000 | 0,07833 € | 78,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06558 € | 262,32 € |
| 8.000 | 0,06168 € | 493,44 € |
| 12.000 | 0,05973 € | 716,76 € |
| 20.000 | 0,05756 € | 1.151,20 € |
| 28.000 | 0,05629 € | 1.576,12 € |
| 40.000 | 0,05508 € | 2.203,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

