Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71C394MA55D | |
|---|---|
DigiKey Part Number | 490-GCM188R71C394MA55DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71C394MA55D |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C394MA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C394MA12D | Murata Electronics | 0 | 490-GCJ188R71C394MA12DTR-ND | 0,02142 € | Parametric Equivalent |
| GCJ188R71C394MA12J | Murata Electronics | 0 | 490-GCJ188R71C394MA12JTR-ND | 0,01925 € | Parametric Equivalent |
| GCM188R71C394MA55J | Murata Electronics | 0 | 490-GCM188R71C394MA55JTR-ND | 0,01645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01838 € | 73,52 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |


