
GCM188R71C334KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71C334KA37JTR-ND - Tape & Reel (TR) 490-GCM188R71C334KA37JCT-ND - Cut Tape (CT) 490-GCM188R71C334KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C334KA37J |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C334KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03136 € | 31,36 € |
| 2.500 | 0,02760 € | 69,00 € |
| 5.000 | 0,02535 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02461 € | 246,10 € |
| 20.000 | 0,02301 € | 460,20 € |
| 30.000 | 0,02221 € | 666,30 € |
| 50.000 | 0,02132 € | 1.066,00 € |
| 70.000 | 0,02080 € | 1.456,00 € |
| 100.000 | 0,02030 € | 2.030,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

